346-018-560-258

Heilind Number:EDA346-018-560-258
Manufacturer:EDAC
Manufacturer Number:346-018-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 3A amperage capacity and copper alloy contact material, they guarantee seamless power transmission. Their dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers 18 positions for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you need to link boards straight on or at an angle, their straight mount orientation provides flexibility. Explore the endless possibilities for seamless connectivity with these essential components.