346-018-560-802

Heilind Number:EDA346-018-560-802
Manufacturer:EDAC
Manufacturer Number:346-018-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature two rows of durable Copper Alloy contacts, offering a total of 18 positions with a pitch of .125 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green finish, ensures both reliability and safety. With a current rating of 3A, they guarantee efficient power transmission. Their straight mount orientation and compact design make them ideal for a variety of applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of PCB connectors for more innovative solutions.