346-018-560-803

Heilind Number:EDA346-018-560-803
Manufacturer:EDAC
Manufacturer Number:346-018-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-803

Detailed Description

Upgrade your connection game with these high-quality Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing safety and reliability. With a 3A amperage capacity and Copper Alloy contact material, they ensure optimal performance. Perfect for PCB integration, these connectors offer two rows of 18 positions each, with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity with these essential components.