346-018-560-804

Heilind Number:EDA346-018-560-804
Manufacturer:EDAC
Manufacturer Number:346-018-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 18 positions, allow for efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in diverse environments. Whether you're a professional or hobbyist, these connectors are a must-have for your projects. Explore our range of PCB Connectors for more options.