346-018-560-807

Heilind Number:EDA346-018-560-807
Manufacturer:EDAC
Manufacturer Number:346-018-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-807

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a straight mount orientation for seamless integration. The 18 positions, split into 2 rows, ensure efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various applications. Upgrade your setup with these high-quality connectors for enhanced functionality and performance.