346-018-560-812

Heilind Number:EDA346-018-560-812
Manufacturer:EDAC
Manufacturer Number:346-018-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, they guarantee secure and efficient power transmission. The two rows of 18 positions each, spaced at 0.2 inches, facilitate seamless board-to-board connections, while the straight mount orientation simplifies installation. Delivering a maximum amperage of 3A, these connectors are suitable for a wide range of applications. Meeting stringent quality standards, they offer a pitch of 0.125 inches and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these high-performance Card Edge Connectors.