346-018-560-858

Heilind Number:EDA346-018-560-858
Manufacturer:EDAC
Manufacturer Number:346-018-560-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The durable Copper Alloy contacts ensure reliable power transmission, while the double-row configuration with 18 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these connectors and experience seamless board-to-board connectivity like never before.