346-019-500-102

Heilind Number:EDA346-019-500-102
Manufacturer:EDAC
Manufacturer Number:346-019-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and conductivity. With a single row layout and a pitch of .125 inches, they offer efficient space utilization. The 19 positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB assembly with these premium quality Card Edge Connectors.