346-019-500-103

Heilind Number:EDA346-019-500-103
Manufacturer:EDAC
Manufacturer Number:346-019-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-500-103

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they guarantee both reliability and visual appeal. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, facilitates optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.