346-019-500-604

Heilind Number:EDA346-019-500-604
Manufacturer:EDAC
Manufacturer Number:346-019-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-500-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row with 19 positions and a pitch of .125 inches, ensuring secure and precise connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of electronic applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your board-to-board connections with these reliable and high-quality connectors.