346-019-520-101

Heilind Number:EDA346-019-520-101
Manufacturer:EDAC
Manufacturer Number:346-019-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. These connectors feature a vibrant Green color and boast a sturdy construction, with housing material crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Supporting an amperage of 3 A, they ensure reliable power transmission. The single-row design with 19 positions allows for efficient data transfer, while the copper alloy contact material guarantees high conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications, from industrial to consumer electronics. Whether for prototyping or production, our Card Edge Connectors deliver performance you can trust.