346-019-520-102

Heilind Number:EDA346-019-520-102
Manufacturer:EDAC
Manufacturer Number:346-019-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 19 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-term reliability. Crafted with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in these connectors to provide secure and stable connections for your electronic devices.