346-019-520-103

Heilind Number:EDA346-019-520-103
Manufacturer:EDAC
Manufacturer Number:346-019-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row with 19 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting performance even in demanding environments. The copper alloy contact material and .125-inch pitch guarantee optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to various power and environmental needs. With a straight mount orientation and green color for easy identification, these connectors are a must-have for any electronic assembly project. Trust in their quality and precision for seamless data transfer and signal integrity.