346-019-520-104

Heilind Number:EDA346-019-520-104
Manufacturer:EDAC
Manufacturer Number:346-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, they guarantee long-lasting performance. With a single row configuration and a pitch of .125 inches, they provide precise and secure connections. Boasting 19 positions, these connectors accommodate multiple components with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in these connectors for superior board-to-board connectivity in your projects.