346-019-520-107

Heilind Number:EDA346-019-520-107
Manufacturer:EDAC
Manufacturer Number:346-019-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-107

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Sporting a sleek Green hue, these connectors are not only visually appealing but also deliver exceptional performance. Boasting a current rating of 3 A, they ensure reliable power transmission. Constructed with a UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row configuration and a pitch of .125 inches, they offer precise alignment on PCBs. The 19 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Elevate your electronic designs with these essential components.