346-019-520-108

Heilind Number:EDA346-019-520-108
Manufacturer:EDAC
Manufacturer Number:346-019-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors offer seamless integration into your electronic systems. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and reliability. The single-row design with 19 positions allows for easy installation and secure connections. Made of high-quality copper alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. The straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore our selection of connectors for enhanced connectivity solutions.