346-019-520-112

Heilind Number:EDA346-019-520-112
Manufacturer:EDAC
Manufacturer Number:346-019-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-112

Detailed Description

Enhance connectivity within your PCB setup with these top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, they not only offer high performance but also add a pop of color to your assembly. Built with durability in mind, the connectors boast a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row design and 19 positions, they provide ample connectivity options for your circuitry. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have in your toolbox. Elevate your projects with seamless and efficient board-to-board connections using these Card Edge Connectors.