346-019-520-158

Heilind Number:EDA346-019-520-158
Manufacturer:EDAC
Manufacturer Number:346-019-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-158

Detailed Description

Enhance connectivity in your electronic setup with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, these connectors offer seamless integration on your PCB. The Copper Alloy contact material and .125-inch pitch guarantee reliable signal transmission. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your system with these high-quality connectors, a must-have in any electronics toolkit.