346-019-520-602

Heilind Number:EDA346-019-520-602
Manufacturer:EDAC
Manufacturer Number:346-019-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Boasting a sleek Green design, they offer a reliable solution with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and longevity. With one row and 19 positions, they provide ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors are designed for straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these essential components.