346-019-520-603

Heilind Number:EDA346-019-520-603
Manufacturer:EDAC
Manufacturer Number:346-019-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a single row layout and 19 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for a variety of industrial environments. Choose the straight mount orientation for easy installation. Elevate your PCB design with these high-quality connectors.