346-019-520-604

Heilind Number:EDA346-019-520-604
Manufacturer:EDAC
Manufacturer Number:346-019-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-604

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Engineered for optimal performance, these connectors feature a single row design with 19 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance in any environment. Perfect for professionals and DIY enthusiasts alike, these connectors are a must-have for your PCB assembly needs. Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Engineered for optimal performance, these connectors feature a single row design with 19 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance in any environment. Perfect for professionals and DIY enthusiasts alike, these connectors are a must-have for your PCB assembly needs.