346-019-520-608

Heilind Number:EDA346-019-520-608
Manufacturer:EDAC
Manufacturer Number:346-019-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in striking green. Designed for optimal performance, they ensure a secure and efficient link between boards. With a 3 A amperage rating, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row with 19 positions, they offer ample connectivity options. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for integration into your PCB setup, they are a must-have for any electronics project. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.