346-019-520-678

Heilind Number:EDA346-019-520-678
Manufacturer:EDAC
Manufacturer Number:346-019-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-520-678

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, they offer more than just visual appeal, boasting a robust amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure high performance in various environments, withstanding temperatures ranging from -40 to 105 °C. With a single row layout and 19 positions, these connectors provide ample space for secure and efficient connections. The Copper Alloy contact material guarantees durability and optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, their straight mount orientation makes them versatile for diverse applications within the realm of PCB connectors. Trust in their quality and precision for seamless board-to-board connectivity.