346-019-521-101

Heilind Number:EDA346-019-521-101
Manufacturer:EDAC
Manufacturer Number:346-019-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-101

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 19 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they guarantee reliability in any application. The copper alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, facilitates efficient data transfer. With a current rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are suitable for diverse environments. Their straight mount orientation simplifies installation, making them a perfect choice for your connectivity needs. Explore our range of connectors and elevate your PCB design projects.