346-019-521-102

Heilind Number:EDA346-019-521-102
Manufacturer:EDAC
Manufacturer Number:346-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 19 positions for optimal functionality. Crafted with precision, they boast UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer convenient installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and demanding environments. Upgrade your systems with this essential component for seamless and efficient connectivity.