346-019-521-104

Heilind Number:EDA346-019-521-104
Manufacturer:EDAC
Manufacturer Number:346-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-104

Detailed Description

Enhance your circuitry with these high-performance Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant Green color and a sleek Straight mount orientation, they offer both functionality and visual appeal. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors are built to last, even in challenging environments. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With 19 positions in a single row, they provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your electronic designs with the perfect combination of performance and durability.