346-019-521-107

Heilind Number:EDA346-019-521-107
Manufacturer:EDAC
Manufacturer Number:346-019-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row layout and 19 positions, they offer efficient board-to-board connectivity. Crafted with high-quality Copper Alloy contacts, they guarantee optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse environments. Upgrade your system's performance with this essential component.