346-019-521-112

Heilind Number:EDA346-019-521-112
Manufacturer:EDAC
Manufacturer Number:346-019-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 19 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability in data transfer. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Upgrade your connectivity solutions with our green Card Edge Connectors.