346-019-521-158

Heilind Number:EDA346-019-521-158
Manufacturer:EDAC
Manufacturer Number:346-019-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-158

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a sleek green finish, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 19 positions, they offer efficient signal transmission on your PCBs. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.