346-019-521-602

Heilind Number:EDA346-019-521-602
Manufacturer:EDAC
Manufacturer Number:346-019-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in striking green. Designed for seamless integration, they are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 19 positions, they offer reliable performance in a compact form. The copper alloy contacts ensure efficient power transmission, with a 3A amperage capacity. Featuring a pitch of .125 inches and row spacing of .2 inches, they are perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.