346-019-521-604

Heilind Number:EDA346-019-521-604
Manufacturer:EDAC
Manufacturer Number:346-019-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 19 positions, perfect for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer optimal conductivity. The vibrant green color adds a touch of distinction to your assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your electronic projects with these essential components.