346-019-521-607

Heilind Number:EDA346-019-521-607
Manufacturer:EDAC
Manufacturer Number:346-019-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 19 positions, ensuring reliable performance in your electronic assemblies. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only provides durability but also enhances visibility for easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Made from high-quality Copper Alloy, the contacts offer superior conductivity, while the straight mount orientation simplifies setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications in various industries. Trust in our commitment to quality and innovation as you streamline your board-to-board connections with ease.