346-019-521-608

Heilind Number:EDA346-019-521-608
Manufacturer:EDAC
Manufacturer Number:346-019-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-608

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 19 positions, they offer ample space for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the electronics industry. Upgrade your setup with these essential connectors and experience unmatched performance and durability.