346-019-521-612

Heilind Number:EDA346-019-521-612
Manufacturer:EDAC
Manufacturer Number:346-019-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-612

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a reliable solution with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and durability. With a single row design and 19 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality components.