346-019-521-658

Heilind Number:EDA346-019-521-658
Manufacturer:EDAC
Manufacturer Number:346-019-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-521-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a single row layout with 19 positions, these connectors ensure efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in a range of environments. The copper alloy contact material guarantees optimal conductivity, while the green housing color adds a touch of visual distinction. With a compact pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for space-conscious applications. Engineered for versatility, they support straight mounting orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors to deliver exceptional quality and performance for your electronic projects.