346-019-522-101

Heilind Number:EDA346-019-522-101
Manufacturer:EDAC
Manufacturer Number:346-019-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-101

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer not just visual appeal but also practicality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row design and 19 positions, they provide seamless integration on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these essential components.