346-019-522-102

Heilind Number:EDA346-019-522-102
Manufacturer:EDAC
Manufacturer Number:346-019-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in any application. With a compact pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial environments. Upgrade your system with our green-colored Card Edge Connectors and experience enhanced connectivity like never before.