346-019-522-104

Heilind Number:EDA346-019-522-104
Manufacturer:EDAC
Manufacturer Number:346-019-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a single row with 19 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of environments, they offer a wide operating temperature range from -40 to 105°C. Whether for prototyping or production, these connectors are essential for your connectivity needs.