346-019-522-107

Heilind Number:EDA346-019-522-107
Manufacturer:EDAC
Manufacturer Number:346-019-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-107

Detailed Description

Enhance connectivity on your electronic circuit boards with our Card Edge Connectors. Engineered for precision and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row design, they offer seamless integration into your PCB layout. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. Boasting a pitch of .125 inches and row spacing of .2 inches, they provide optimal signal transmission. This model offers 19 positions for versatile connectivity options. Whether for industrial or commercial applications, their straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have in any electronic assembly project. Find them in our extensive lineup of PCB connectors, delivering high performance and quality assurance.