346-019-522-108

Heilind Number:EDA346-019-522-108
Manufacturer:EDAC
Manufacturer Number:346-019-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-108

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a single row configuration for streamlined assembly. With UL 94V-0 Thermoplastic Polyester housing, these connectors offer exceptional durability and safety. The Copper Alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .125 inches and 19 positions, they provide ample connectivity options. Their straight mount orientation and compact design make them easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with these Card Edge Connectors.