346-019-522-158

Heilind Number:EDA346-019-522-158
Manufacturer:EDAC
Manufacturer Number:346-019-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are constructed with high-quality UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 19 positions, they offer ample room for board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make them suitable for a wide range of applications. Perfect for professional use, these connectors provide a secure and efficient solution for your PCB connectivity needs. Upgrade your devices with this essential component today.