346-019-522-607

Heilind Number:EDA346-019-522-607
Manufacturer:EDAC
Manufacturer Number:346-019-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-607

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 19 positions, ensuring seamless connectivity on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Choose the straight mount orientation for easy installation. Elevate your electronic designs with these green connectors, the perfect solution for your connectivity needs.