346-019-522-608

Heilind Number:EDA346-019-522-608
Manufacturer:EDAC
Manufacturer Number:346-019-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 19 positions, ensuring seamless integration into your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient signal transmission. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with these high-quality connectors, essential for seamless board-to-board connections.