346-019-522-612

Heilind Number:EDA346-019-522-612
Manufacturer:EDAC
Manufacturer Number:346-019-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a sleek design and durable construction, these connectors offer a seamless 1-row connection for up to 19 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105 °C. The straight mount orientation, along with a pitch of .125 in and row spacing of .2 in, guarantees a precise and secure fit for your applications. Upgrade your setup with these high-performance connectors, a must-have in any electronic assembly.