346-019-522-678

Heilind Number:EDA346-019-522-678
Manufacturer:EDAC
Manufacturer Number:346-019-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-522-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row with 19 positions, ensuring optimal performance in a compact layout. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.