346-019-526-101

Heilind Number:EDA346-019-526-101
Manufacturer:EDAC
Manufacturer Number:346-019-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ideal for streamlined installations. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in demanding environments. With a contact material of Copper Alloy, these connectors guarantee reliable conductivity. Their .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer versatility for various applications. Embrace the future of connectivity with these Green Card Edge Connectors.