346-019-526-102

Heilind Number:EDA346-019-526-102
Manufacturer:EDAC
Manufacturer Number:346-019-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 19 positions with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are ideal for a wide range of applications. Their straight mount orientation ensures easy installation, while their vibrant green color adds a touch of visual distinction to your setup. Elevate your connectivity solutions with these high-quality connectors.