346-019-526-103

Heilind Number:EDA346-019-526-103
Manufacturer:EDAC
Manufacturer Number:346-019-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 19 positions, they offer ample space for efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for professional use, they are a must-have in any toolkit for seamless board-to-board connections. Elevate your connectivity game with these essential components.