346-019-526-112

Heilind Number:EDA346-019-526-112
Manufacturer:EDAC
Manufacturer Number:346-019-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-112

Detailed Description

Enhance connectivity in your PCB setups with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 19 contact positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions. With a contact material of Copper Alloy, these connectors offer superior conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal routing on your boards. Suitable for straight mounting orientation, they are perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a crucial component in your electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.