346-019-526-602

Heilind Number:EDA346-019-526-602
Manufacturer:EDAC
Manufacturer Number:346-019-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-602

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless integration in your PCB setups. The vibrant Green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a pop of color to your assembly. With a single row layout, featuring 19 Copper Alloy contact positions spaced at .125 inches, these connectors offer reliable power delivery at an amperage of 3A. Their straight mount orientation and compatibility with a pitch of .125 inches make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stable performance even in challenging environments. Upgrade your board-to-board connections with these high-quality connectors, a must-have in any electronic setup.